
Surface mount crystal oscillator operating at 24 MHz. Features a 20 ppm frequency tolerance and 50 ppm frequency stability. Designed with an 18 pF load capacitance and 50 Ohm impedance. Housed in a CSMD package with brass contacts and gold plating, measuring 5mm x 3.2mm x 0.043 inches. Suitable for operation between -20°C and 70°C.
Abracon ABM3B-24.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.043inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABM3B |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 29.993795mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-24.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
