
24MHz SMD crystal oscillator featuring 10ppm frequency tolerance and 25ppm frequency stability. This surface mount component offers an 18pF load capacitance and 50 Ohms ESR. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and packaged on tape and reel.
Abracon ABM3B-24.000MHZ-R60-D-1-W-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Tolerance | 0.001% |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-24.000MHZ-R60-D-1-W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
