
The ABM3B-24.576MHZ-20-E-T is a 24.576MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a capacitance of 7E-12F and an equivalent series resistance of 50R. The crystal is lead free and RoHS compliant, packaged in a surface mount package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Abracon ABM3B-24.576MHZ-20-E-T technical specifications.
| Capacitance | 7E-12F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABM3B |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-24.576MHZ-20-E-T to view detailed technical specifications.
No datasheet is available for this part.
