
ABM3B Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal
Abracon ABM3B-25.000MHZ-D4Y-T technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-25.000MHZ-D4Y-T to view detailed technical specifications.
No datasheet is available for this part.