Abracon ABM3B-25.000MHZ-N-2-X-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Series Resistance | 50R |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-25.000MHZ-N-2-X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
