
SMD crystal oscillator operating at 27.12 MHz. Features a 10pF load capacitance and 10ppm frequency tolerance, with a frequency stability of 15ppm. Equivalent Series Resistance (ESR) is 50 Ohms. Encased in a compact SMD/SMT package measuring 0.197 x 0.126 x 0.043 inches. Operates across a temperature range of -40°C to 85°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3B-27.120MHZ-10-D1G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27.12MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 27.12 MHz |
| Packaging | Cut Tape |
| Series | ABM3B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-27.120MHZ-10-D1G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
