
Surface mount crystal oscillator operating at 40 MHz. Features a 20ppm frequency tolerance and 50ppm frequency stability. Designed with an 18pF load capacitance and 50 Ohm ESR. Housed in a compact 0603 (1608) SMD package, this component operates within a -20°C to +70°C temperature range and supports a 75V voltage rating. Packaged on tape and reel for automated assembly.
Abracon ABM3B-40.000MHZ-B2-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 40 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 820R |
| Series | ABM3B |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Voltage Rating | 75V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-40.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
