
8MHz fundamental quartz crystal for surface mount applications. Features a 10ppm frequency stability and tolerance, with a 10pF load capacitance. This ceramic SMD component offers a 200 Ohm ESR and operates within a -10°C to 60°C temperature range. Dimensions are 0.197 inches in length, 0.126 inches in width, and a maximum seated height of 0.043 inches. Packaged on tape and reel, this RoHS compliant component is lead-free.
Abracon ABM3B-8.000MHZ-10-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 8MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height - Seated (Max) | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-8.000MHZ-10-1-U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
