
8 MHz SMD crystal oscillator with 20ppm frequency tolerance and 50ppm frequency stability. Features 18pF load capacitance and 200 Ohm ESR. Operates within a -20°C to 70°C temperature range. Packaged in a 5mm x 3.2mm x 1.1mm CSMD package, suitable for surface mount applications.
Sign in to ask questions about the Abracon ABM3B-8.000MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3B-8.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | ABM3B |
| Series Resistance | 200R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-8.000MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
