Fundamental quartz crystal operating at 11.0592MHz, featuring a 30ppm frequency tolerance and stability. This ultra-miniature, hermetically sealed ceramic component is designed for surface mount (SMD/SMT) applications with a 4-pin termination. It offers an ESR of 60 Ohms and a load capacitance of 18pF, operating within a temperature range of -40°C to 85°C. The crystal is RoHS compliant and packaged in tape and reel for efficient assembly.
Abracon ABM3C-11.0592MHZ-D4Y-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM3C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3C-11.0592MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.