
12MHz fundamental quartz crystal for surface mount applications. Features a 30ppm frequency tolerance and stability, with a 18pF load capacitance. Operates within a -40°C to 85°C temperature range and offers a 10uW drive level. Hermetically sealed ceramic package with 60R ESR.
Sign in to ask questions about the Abracon ABM3C-12.000MHZ-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3C-12.000MHZ-D4Y-T technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABM3C |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3C-12.000MHZ-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
