
Automotive-grade 18.432 MHz crystal oscillator in a 4-pin ceramic surface mount device (CSMD) package. Features ±30 ppm frequency tolerance and ±30 ppm frequency stability, operating with an 18 pF load capacitance in fundamental mode. This crystal offers a 50 Ohm series resistance and a compact 5mm x 3.2mm x 1.3mm (Max) footprint, suitable for surface mounting. Designed for operation across a -40°C to 85°C temperature range.
Abracon ABM3C-18.432MHz-D4Y-T technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 3.7 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 18.432MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM3C-18.432MHz-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.