
The ABM3C-19.6608MHz-D4Y-T is a 19.6608MHz fundamental mode crystal from Abracon. It features a ceramic surface mount device (CSMD) package with 4 pins, measuring 5mm in length, 3.2mm in width, and 1.3mm in height. The crystal operates over a temperature range of -40°C to 85°C and has a frequency tolerance of ±30 parts per million. It is designed for use in surface mount applications and has a series resistance of 50 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3C-19.6608MHz-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 3.7 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 19.6608MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM3C-19.6608MHz-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.