
20 MHz crystal oscillator, fundamental mode, featuring ±30 ppm frequency tolerance and ±30 ppm frequency stability. Designed for surface mount applications, this 4-pin ceramic SMD component operates with an 18 pF load capacitance and a 50 Ohm series resistance. The compact package measures 5mm x 3.2mm x 1.3mm (Max) with a seated plane height of 1.3mm (Max), suitable for automotive environments with an operating temperature range of -40 °C to 85 °C.
Abracon ABM3C-20.000MHz-D4Y-T technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 3.7 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 20MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM3C-20.000MHz-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.