
Automotive-grade 27 MHz crystal oscillator in a 4-pin ceramic surface mount device (CSMD) package. Features ±30 ppm frequency tolerance and ±30 ppm frequency stability. Designed for 18 pF load capacitance and operates in fundamental mode with 50 Ohm series resistance. Operating temperature range from -40 °C to 85 °C. Compact 5mm x 3.2mm x 1.3mm (Max) SMD package.
Abracon ABM3C-27.000MHz-D4Y-T technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 3.7 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 27MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM3C-27.000MHz-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.