
The ABM7 Series 12.288MHz crystal features a 20ppm frequency tolerance and operates within a temperature range of -40°C to 85°C. It has a load capacitance of 18pF and an equivalent series resistance of 60 ohms. The crystal is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It is lead free and compliant with standard packaging and reel specifications.
Abracon ABM7-12.288MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABM7 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-12.288MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
