
Surface mount crystal oscillator operating at 13.56 MHz. Features a load capacitance of 18 pF and an ESR of 60 Ohms. Offers frequency stability of 30 ppm and a frequency tolerance of 20 ppm. Encased in a compact 6 x 3.5 mm SMD package, with dimensions of 0.236" length, 0.138" width, and 0.055" height. Operates within a temperature range of -40°C to 85°C and is lead-free and REACH SVHC compliant.
Abracon ABM7-13.560MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABM7 |
| Series Resistance | 60R |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-13.560MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
