
The ABM7-14.7456MHz-B-4-T is a 14.7456MHz crystal from Abracon, featuring a ±30ppm frequency tolerance and ±50ppm stability. It has a load capacitance of 18pF and operates over a temperature range of -20°C to 70°C. This Mini-SMD crystal is designed for surface mount applications and is constructed from ceramic material.
Abracon ABM7-14.7456MHz-B-4-T technical specifications.
| Package Family Name | Mini-SMD |
| Package/Case | Mini-CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.7456MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM7-14.7456MHz-B-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.