
The ABM7-16.000MHZ-4-T crystal from Abracon is a 16MHz frequency control component with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is packaged in a surface mount SMD/SMT package with a height of 0.055inch and a length of 0.236inch. The crystal operates within a temperature range of -10°C to 60°C and is compliant with RoHS and Reach SVHC regulations. The component has a load capacitance of 18pF and an equivalent series resistance of 50R.
Abracon ABM7-16.000MHZ-4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM7 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-16.000MHZ-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
