
This 25MHz SMD crystal features an accuracy of 30ppm and an equivalent series resistance of 50 ohms. It operates over a temperature range of -20 to 70°C and has a load capacitance of 18 picofarads. The crystal is packaged in a surface mount configuration and is lead free. It is compliant with Reach SVHC regulations.
Abracon ABM7-25.000MHZ-B4-T technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | ABM7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-25.000MHZ-B4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
