
Surface mount crystal oscillator operating at 25 MHz with a frequency tolerance of 20 ppm and frequency stability of 30 ppm. Features a load capacitance of 18 pF and an Equivalent Series Resistance (ESR) of 50 Ohms. Designed for operation within a temperature range of -40°C to +85°C. Packaged in a compact CSMD case with dimensions of 6mm (length) x 3.5mm (depth) x 0.138 inches (width). This component is lead-free and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM7-25.000MHZ-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 3.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABM7 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-25.000MHZ-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
