
12MHz fundamental quartz crystal, SMD package, 3.2mm x 2.5mm x 0.8mm. Features 20ppm frequency tolerance, 50ppm stability, and 18pF load capacitance. Operating temperature range of -20°C to 70°C. Hermetically sealed ceramic construction with 120 Ohm ESR. Surface mount termination, supplied on tape and reel.
Abracon ABM8-12.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM8 |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-12.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
