
The ABM8-12.288MHZ-B2-T is a 12.288MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It is packaged in a surface mount package with a height of 0.031inch and a length of 0.126inch. The crystal is designed to operate over a temperature range of -20°C to 70°C and is RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the Abracon ABM8-12.288MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8-12.288MHZ-B2-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM8 |
| Series Resistance | 120R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-12.288MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
