
The ABM8-12.288MHZ-B2-T3 is a 12.288MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It is packaged in a surface mount package and is available on tape and reel. The crystal operates over a temperature range of -20°C to 70°C and has a load capacitance of 18pF. It is RoHS compliant and part of the ABM8 series.
Sign in to ask questions about the Abracon ABM8-12.288MHZ-B2-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8-12.288MHZ-B2-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM8 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-12.288MHZ-B2-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
