16 MHz crystal oscillator with ±20 ppm frequency tolerance and ±50 ppm frequency stability. Features 18 pF load capacitance, fundamental mode of oscillation, and 70 Ohm series resistance. Operates within a -20 °C to 70 °C temperature range. Housed in an ultra-miniature 4-pin CSMD package for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 16MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| Package/Case | Ultra Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |