The ABM8-16.3676MHZ-10-1-U-T is a 16.3676MHz crystal with a frequency stability of 10ppm. It is packaged in a surface mount package and is lead free. The crystal has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Abracon ABM8-16.3676MHZ-10-1-U-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8-16.3676MHZ-10-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 16.3676MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 16.3676 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABM8 |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-16.3676MHZ-10-1-U-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.