
Surface mount microprocessor crystal operating at 22.1184MHz. Features a frequency tolerance of 20ppm and a load capacitance of 18pF. Equivalent Series Resistance (ESR) is 50 Ohms. Designed for surface mounting with dimensions of 3.2mm length, 2.5mm width, and 0.8mm height. Compatible with leaded processes and RoHS compliant.
Abracon ABM8-22.1184MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 22.118 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM8 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-22.1184MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
