
The ABM8-22.1184MHZ-B2-T3 is a surface mount crystal from Abracon with a frequency of 22.1184MHz and a frequency stability of 50ppm. It has a load capacitance of 18pF and an equivalent series resistance of 50 ohms. The crystal operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. It is part of the ABM8 series and is available in a 4-pin SMD package.
Abracon ABM8-22.1184MHZ-B2-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | ABM8 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-22.1184MHZ-B2-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
