Abracon ABM8-24.000MHZ-12-B2-T technical specifications.
| Capacitance | 1.2E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-24.000MHZ-12-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.