
Crystal 24MHz 18pF 4-Pin CSMD T/R
Abracon ABM8-24.000MHZ-D-2-Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| Frequency | 24MHz |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.