The ABM8-24.5535MHZ-10-1-U-T crystal from Abracon features a frequency of 24.5535MHz with a stability of 10ppm. It operates within a temperature range of -10°C to 60°C and has a load capacitance of 10pF. The crystal is packaged in SMD/SMT form and is lead free. It is available in quantities of 1000 per reel.
Abracon ABM8-24.5535MHZ-10-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24.5535MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABM8 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.