
SMD crystal oscillator operating at 25MHz with an 18pF load capacitance. Features 20ppm frequency tolerance and 30ppm frequency stability across a -40°C to 85°C temperature range. Equivalent Series Resistance (ESR) is 50 Ohms. RoHS compliant and lead-free. Supplied on tape and reel for surface mount applications.
Abracon ABM8-25.000MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM8 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-25.000MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.