26 MHz crystal oscillator with ±10 ppm frequency tolerance and ±10 ppm frequency stability. Features a 10 pF load capacitance, fundamental mode of oscillation, and 50 Ohm series resistance. Operates within a -10 °C to 60 °C temperature range. This 4-pin ultra mini-CSMD component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 26MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 10pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| Package/Case | Ultra Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |