
This 32MHz crystal features an ultra mini-CSMD package with 4 pins and a surface mount configuration. It has a frequency tolerance of ±10 ppm and a frequency stability of ±10 ppm. The crystal operates within a temperature range of 0°C to 70°C and has a load capacitance of 16 pF. It is designed for use in fundamental mode of oscillation with a series resistance of 60 ohms.
Sign in to ask questions about the Abracon ABM8-32.000MHz-16-R60-E1U-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8-32.000MHz-16-R60-E1U-T3 technical specifications.
| Package/Case | Ultra Mini-CSMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.8(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 32MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 16pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM8-32.000MHz-16-R60-E1U-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.