Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Abracon ABM8-40.000MHZ-10-D1G-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABM8-40.000MHZ-10-D1G-T to view detailed technical specifications.
No datasheet is available for this part.