
25MHz SMD crystal oscillator, featuring a 12pF load capacitance. Operates across a wide temperature range from -40°C to 125°C. This through-hole and SMD compatible component provides reliable frequency control for electronic circuits.
Sign in to ask questions about the Abracon ABM8AIG-25.000MHZ-12-2Z-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8AIG-25.000MHZ-12-2Z-T3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABM8AIG-25.000MHZ-12-2Z-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.