
The ABM8G-12.000MHZ-B4Y-T3 is a surface mount crystal from Abracon with a frequency of 12MHz and a frequency stability of 30ppm. It has an equivalent series resistance of 120R and a load capacitance of 10pF. The crystal is designed for operation between -20°C and 70°C and is packaged in a SMD/SMT package with a height of 1mm, length of 3.2mm, and width of 2.5mm.
Sign in to ask questions about the Abracon ABM8G-12.000MHZ-B4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-12.000MHZ-B4Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-12.000MHZ-B4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
