The ABM8G-12.288MHZ-18-D2Y-T is a surface mount crystal with a frequency of 12.288MHz and a frequency stability of 30ppm. It has a load capacitance of 18pF and is lead free. The crystal operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 1000 pieces per reel.
Sign in to ask questions about the Abracon ABM8G-12.288MHZ-18-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-12.288MHZ-18-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | ABM8G |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-12.288MHZ-18-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.