This SMD crystal operates at a frequency of 12.288MHz with a frequency stability of 30ppm and a tolerance of 20ppm. It has an equivalent series resistance of 80R and a load capacitance of 18pF. The crystal is designed for surface mount applications and is rated for operation up to 85°C. It is available in a tape and reel packaging with 3000 units per package.
Abracon ABM8G-12.288MHZ-18-D2Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.