Surface mount crystal oscillator operating at 12.288MHz. Features a 10pF load capacitance and 30ppm frequency tolerance and stability. Designed for surface mount applications with a compact SMD/SMT package measuring 3.2mm in length and 2.5mm in depth. Offers an ESR of 80 Ohms and operates within a temperature range of -10°C to 60°C. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Abracon ABM8G-12.288MHZ-4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-12.288MHZ-4Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | ABM8G |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-12.288MHZ-4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
