
Surface mount crystal oscillator operating at 13.56 MHz. Features 18pF load capacitance and 20ppm frequency tolerance. ESR is 80 Ohms, with frequency stability of 30ppm. Housed in a compact CSMD package measuring 3.2mm x 2.5mm x 1mm, suitable for operation between -40°C and 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Abracon ABM8G-13.560MHZ-18-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-13.560MHZ-18-D2Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ABM8G |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-13.560MHZ-18-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
