
The ABM8G-13.560MHZ-B4Y-T3 is a 13.56MHz crystal with a frequency stability of 30ppm and a tolerance of 30ppm. It is available in a surface mount package with a height of 1mm, length of 3.2mm, and width of 2.5mm. The crystal has a series resistance of 80R and a load capacitance of 10pF. It operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Abracon ABM8G-13.560MHZ-B4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-13.560MHZ-B4Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-13.560MHZ-B4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
