
SMD crystal oscillator operating at 16MHz. Features a 10pF load capacitance and 30ppm frequency tolerance and stability. Encased in an SMD/SMT package with dimensions of 3.2mm length and 2.5mm depth. Offers an 80 Ohm equivalent series resistance and operates within a temperature range of -10°C to 60°C. This component is lead-free and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM8G-16.000MHZ-4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABM8G |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-16.000MHZ-4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
