
The ABM8G-18.432MHZ-B4Y-T3 is a surface mount crystal from Abracon with a frequency of 18.432MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 10pF. The crystal is packaged in a SMD/SMT package with a height of 1mm, length of 3.2mm, and width of 2.5mm. It is available in quantities of 3000 and is packaged on a tape and reel.
Sign in to ask questions about the Abracon ABM8G-18.432MHZ-B4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-18.432MHZ-B4Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-18.432MHZ-B4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
