
25MHz SMD crystal oscillator with 10pF load capacitance and 30ppm frequency tolerance. Features a 3.2mm x 2.5mm CSMD package, 60 Ohm ESR, and operates within a -10°C to 60°C temperature range. This surface mount component is supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM8G-25.000MHZ-4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABM8G |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-25.000MHZ-4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
