
The ABM8G-33.000MHZ-18-D2Y-T3 is a 33MHz crystal with a frequency stability of 30ppm and a tolerance of 20ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is available in a package quantity of 3000 units per reel.
Sign in to ask questions about the Abracon ABM8G-33.000MHZ-18-D2Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-33.000MHZ-18-D2Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 33MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-33.000MHZ-18-D2Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.