
The ABM8G-48.000MHZ-B4Y-T3 is a surface mount crystal from Abracon with a frequency of 48MHz and a tolerance of 30ppm. It has a low ESR of 50R and a load capacitance of 10pF. The crystal operates within a temperature range of -20°C to 70°C and is packaged in a tape and reel format with 3000 pieces per reel. The ABM8G-48.000MHZ-B4Y-T3 is a SMD/SMT component with dimensions of 1mm in height, 2.5mm in width, and 3.2mm in length.
Sign in to ask questions about the Abracon ABM8G-48.000MHZ-B4Y-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8G-48.000MHZ-B4Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-48.000MHZ-B4Y-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
