
The ABM8X-102-32.000MHZ-T is a 32MHz crystal with a frequency stability of 25ppm and a tolerance of 10ppm. It is packaged in a surface mount package and is RoHS compliant. The crystal operates over a temperature range of -40°C to 125°C and has a load capacitance of 10pF. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Abracon ABM8X-102-32.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM8X-102-32.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.024inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM8X |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8X-102-32.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
