The ABMJB-902-104USY-T5 is an industrial temperature single function IC with a nominal supply voltage of 2.5V. It features a 6-pin SOT23 package and operates within a temperature range of -40°C to 85°C. The device has a dual terminal position and a width and length of 1.6mm and 2.9mm, respectively. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the Abracon ABMJB-902-104USY-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABMJB-902-104USY-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABMJB-902-104USY-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.