
SMD crystal oscillator operating at 14.7456 MHz. Features a load capacitance of 18pF, frequency tolerance of 20ppm, and frequency stability of 50ppm. Housed in a CSMD package with dimensions of 7mm (length) x 5mm (width) x 1.3mm (height). Equivalent series resistance is 50 Ohms. Suitable for surface mount applications, supplied in tape and reel packaging.
Abracon ABMM-14.7456MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABMM |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-14.7456MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
